SKF NA 4900.2RS Parallel 10 mm ID Roller Bearing, 22 mm OD
- RS Stock No.:
- 209-2303
- Mfr. Part No.:
- NA 4900.2RS
- Brand:
- SKF
Subtotal (1 unit)*
$81.40
(exc. GST)
$89.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $81.40 |
*price indicative
- RS Stock No.:
- 209-2303
- Mfr. Part No.:
- NA 4900.2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 14mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 12000rpm | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 8.15kN | |
| Outside Diameter | 22mm | |
| Dynamic Load Rating | 7.37kN | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Series | NA 4900.2RS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 14mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Limiting Speed 12000rpm | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 8.15kN | ||
Outside Diameter 22mm | ||
Dynamic Load Rating 7.37kN | ||
End Type Sealed | ||
Standards/Approvals No | ||
Series NA 4900.2RS | ||
- COO (Country of Origin):
- SK
SKF Roller Bearing, 22mm Outside Diameter, 7.37kN Dynamic Load Rating - NA 4900.2RS
This roller bearing belongs to the needle roller bearing category, designed for high-performance applications. It has an inside diameter of 10mm and an outside diameter of 22mm, making it suitable for installations with space limitations. The bearing is constructed from durable steel and is sealed on both sides to enhance its longevity and performance.
Features & Benefits
• High-speed capability with a limiting speed of 12000r/min
• Robust dynamic load rating of 7.37kN
• Can handle static load ratings of up to 8.15kN
• One-row design optimises space while maintaining strength
• Parallel bore type for improved fitting precision
• Steel construction provides durability and wear resistance
Applications
• Utilised in automation systems for improved efficiency
• Suitable for machinery in the electronic sector
• Applicable in mechanical components with space constraints
• Used across various industrial sectors that require dependable bearings
Can it handle high-speed operations?
Yes, it supports speeds up to 12000r/min.
Is it suitable for heavy load applications?
It has a static load rating of 8.15kN.
Related links
- SKF NA 4900 Parallel 10 mm ID Roller Bearing, 22 mm OD
- RS PRO GE12ES Parallel 12 mm ID Metric Roller Bearing, 22 mm OD
- SKF NA 49/22 Cylindrical 22 mm ID Roller Bearing, 39 mm OD
- SKF NA 22/8.2RS 8 mm ID Roller Bearing, 24 mm OD
- SKF HK 1616.2RS 16 mm ID Needle Roller Bearing, 22 mm OD
- NTN Roller Follower Roller Bearing Roller Bearing Inner Ring NATV17XLL/3AS 17 mm ID, 22 mm OD
- SKF RNA 4900.2RS 14 mm ID Roller Bearing Needle, 22 mm OD
- INA RNA4903-2RSR-XL 22 mm ID Roller Bearing Needle, 30 mm OD
