SKF NA 4900 Parallel 10 mm ID Roller Bearing, 22 mm OD

Subtotal (1 unit)*

$57.55

(exc. GST)

$63.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$57.55

*price indicative

RS Stock No.:
209-2302
Mfr. Part No.:
NA 4900
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

10mm

Race Width

13mm

Bore Type

Parallel

Cage Material

Steel

Dynamic Load Rating

8.8kN

End Type

Shielded

Standards/Approvals

No

Series

NA 4900

Limiting Speed

28000rpm

Number of Rows

1

Internal Clearance

CN

Static Load Rating

10.4kN

Outside Diameter

22mm

SKF Roller Bearing, 10mm Inside Diameter, 22mm Outside Diameter - NA 4900


This roller bearing provides effective performance in various industrial and mechanical applications. Its spherical design supports robust load handling while allowing for misalignment, making it an important component in high-performance machinery. The inside diameter of 10mm and an outside diameter of 22mm ensure compatibility with numerous installations.

Features & Benefits


• Spherical roller bearing allows smooth operation under misalignment

• Compact design optimises space utilisation in assemblies

• Sturdy construction increases lifespan in challenging environments

• Enhanced race width improves load distribution and functionality

• High-performance specifications meet diverse industrial demands

Applications


• Utilised with heavy machinery in manufacturing systems

• Suitable for use in conveyor systems

• Employed in automotive assemblies for efficient rotation

• Used in electric motors for optimal efficiency

What are the typical operating conditions for this type of bearing?


It performs well in moderate to high load and dynamic conditions.

Can this bearing be used in high-temperature applications?


While it manages varying temperatures, specific heat limits should be considered.

How should I maintain the bearing for optimal performance?


Regular lubrication and inspection for wear are recommended to ensure functionality.

Is alignment crucial when installing this bearing?


Yes, proper alignment can significantly enhance performance and extend its lifespan.

What configurations are compatible with this bearing?


It is adaptable to various configurations, provided the dimensions meet installation requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy