SKF NU 2318 ECJ 90 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 209-2091
- Mfr. Part No.:
- NU 2318 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$2,739.30
(exc. GST)
$3,013.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,739.30 |
*price indicative
- RS Stock No.:
- 209-2091
- Mfr. Part No.:
- NU 2318 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 64mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4500rpm | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 500kN | |
| Outside Diameter | 190mm | |
| Series | NU 2318 ECJ | |
| Static Load Rating | 540kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 64mm | ||
Bore Type Cylindrical | ||
Limiting Speed 4500rpm | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 500kN | ||
Outside Diameter 190mm | ||
Series NU 2318 ECJ | ||
Static Load Rating 540kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 90 mm ID and 190 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 2318 ECJ/C3 90 mm ID Roller Bearing, 190 mm OD
- SKF NJ 2318 ECJ 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NU 2318 ECP 90 mm ID Roller Bearing, 190 mm OD
- SKF NU 318 ECJ 90 mm ID Roller Bearing, 190 mm OD
- SKF NJ 318 ECJ 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NU 318 ECJ/C3 90 mm ID Roller Bearing, 190 mm OD
- SKF NU 318 ECP/C3 90 mm ID Roller Bearing, 190 mm OD
- SKF NU 318 ECP 90 mm ID Roller Bearing, 190 mm OD
