SKF NJ 2314 ECP/C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD

Subtotal (1 unit)*

$1,617.52

(exc. GST)

$1,779.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,617.52

*price indicative

RS Stock No.:
464-617
Mfr. Part No.:
NJ 2314 ECP/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

70mm

Race Width

51mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Dynamic Load Rating

315kN

Limiting Speed

5600rpm

Series

NJ 2314

Standards/Approvals

No

Internal Clearance

C3

Static Load Rating

325kN

Number of Rows

1

Outside Diameter

150mm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.

High radial load carrying capacity

Low friction

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy