SKF 33024 Taper 120 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 208-0089
- Mfr. Part No.:
- 33024
- Brand:
- SKF
Subtotal (1 unit)*
$1,224.23
(exc. GST)
$1,346.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,224.23 |
*price indicative
- RS Stock No.:
- 208-0089
- Mfr. Part No.:
- 33024
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Bore Type | Parallel | |
| Outside Diameter | 180mm | |
| End Type | Shielded | |
| Bearing Dynamic Load Rating | 356kN | |
| Cone Width | 48.75mm | |
| Limiting Speed | 3400rpm | |
| Standards/Approvals | No | |
| Cup Width | 38mm | |
| Static Load Rating | 540kN | |
| Number of Rows | 1 | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Bore Type Parallel | ||
Outside Diameter 180mm | ||
End Type Shielded | ||
Bearing Dynamic Load Rating 356kN | ||
Cone Width 48.75mm | ||
Limiting Speed 3400rpm | ||
Standards/Approvals No | ||
Cup Width 38mm | ||
Static Load Rating 540kN | ||
Number of Rows 1 | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
- RS Stock No. 0576672
- Mfr. Part No. 32024A
Each
$440.57
- RS Stock No. 2080180
- Mfr. Part No. 30220
Each
$470.22
- RS Stock No. 0464076
- Mfr. Part No. NU 224 ECM/C3
Each
$2,719.56
- RS Stock No. 0643968
- Mfr. Part No. 30207J
Each
$43.56
Related links
- SKF 23024-2RS5/VT143 Taper 120 mm ID Roller Bearing, 180 mm OD
- SKF 32024 X Taper 120 mm ID Roller Bearing, 180 mm OD
- FAG 33024 Taper Roller 120 mm ID Tapered Roller Bearing, 180 mm OD
- RS PRO 32024-X Taper 120 mm ID Roller Bearing, 180 mm OD
- SNR 32024A Taper Roller 120 mm ID Roller Bearing, 180 mm OD
- SKF 30224 Taper 120 mm ID Roller Bearing, 215 mm OD
- SKF T4CB 120 Taper 120 mm ID Roller Bearing, 170 mm OD
- SKF C 3224 K Taper 120 mm ID Roller Bearing, 215 mm OD












