FAG 33024 Taper Roller 120 mm ID Tapered Roller Bearing, 180 mm OD
- RS Stock No.:
- 313-114
- Mfr. Part No.:
- 33024
- Brand:
- FAG
Subtotal (1 unit)*
$749.83
(exc. GST)
$824.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $749.83 |
*price indicative
- RS Stock No.:
- 313-114
- Mfr. Part No.:
- 33024
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 120mm | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 560000N | |
| Limiting Speed | 3700rpm | |
| Cone Width | 48mm | |
| Number of Rows | 1 | |
| Outside Diameter | 180mm | |
| Bearing Dynamic Load Rating | 310000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 120mm | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 560000N | ||
Limiting Speed 3700rpm | ||
Cone Width 48mm | ||
Number of Rows 1 | ||
Outside Diameter 180mm | ||
Bearing Dynamic Load Rating 310000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is expertly designed to meet the rigorous demands of various applications. Crafted with precision, it ensures optimal performance and longevity, making it a reliable choice for engineers and technicians alike. Its separable design allows for easy assembly and maintenance, while the heat-treated materials provide exceptional durability.
Compatible with various lubrication methods accommodating diverse environments
Designed to excel under dynamic and static loads for versatile applications
Robust temperature range allows operation in challenging conditions
Lightweight structure aids in reducing overall machinery weight
Related links
- FAG 31324-X Taper Roller 120 mm ID Tapered Roller Bearing, 260 mm OD
- SNR 32024A Taper Roller 120 mm ID Roller Bearing, 180 mm OD
- SKF 32224/DF Taper Roller 120 mm ID Tapered Roller Bearing, 215 mm OD
- NTN 33024U Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- NTN 32024XU Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- FAG 32924 Taper Roller 120 mm ID Roller Bearing, 165 mm OD
- FAG 33213 Taper Roller 65 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 32324U Taper Roller 120 mm ID Roller Bearing, 260 mm OD
