RS PRO 32011-X Taper 55 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 248-2804
- Mfr. Part No.:
- 32011-X
- Brand:
- RS PRO
Subtotal (1 unit)*
$72.20
(exc. GST)
$79.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.20 |
*price indicative
- RS Stock No.:
- 248-2804
- Mfr. Part No.:
- 32011-X
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 90mm | |
| End Type | Open | |
| Cone Width | 23mm | |
| Static Load Rating | 121kN | |
| Bearing Dynamic Load Rating | 85kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 7000rpm | |
| Number of Rows | 1 | |
| Cup Width | 17.5mm | |
| Bearing Material | Steel | |
| Race Type | Tapered | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 90mm | ||
End Type Open | ||
Cone Width 23mm | ||
Static Load Rating 121kN | ||
Bearing Dynamic Load Rating 85kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 7000rpm | ||
Number of Rows 1 | ||
Cup Width 17.5mm | ||
Bearing Material Steel | ||
Race Type Tapered | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 32011 X Taper 55 mm ID Roller Bearing, 90 mm OD
- Timken JLM506849/JLM506810 Taper 55 mm ID Roller Bearing, 90 mm OD
- Timken 32011X Taper 55 mm ID Metric Roller Bearing, 90 mm OD
- RS PRO 30311 Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF 30311 Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF 31311 J2/Q Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF C 2211 KTN9 Taper 55 mm ID Roller Bearing, 100 mm OD
- SKF 30211 Taper 55 mm ID Roller Bearing, 100 mm OD
