Subtotal (1 unit)*
$348.50
(exc. GST)
$383.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.50 |
*price indicative
- RS Stock No.:
- 207-9987
- Mfr. Part No.:
- 30218
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Parallel | |
| Cage Material | Pressed Steel | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Cone Width | 32.5mm | |
| Outside Diameter | 160mm | |
| Static Load Rating | 279kN | |
| Cup Width | 26mm | |
| Bearing Dynamic Load Rating | 219kN | |
| Number of Rows | 1 | |
| Limiting Speed | 4000rpm | |
| Bearing Material | Steel | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Parallel | ||
Cage Material Pressed Steel | ||
End Type Shielded | ||
Standards/Approvals No | ||
Cone Width 32.5mm | ||
Outside Diameter 160mm | ||
Static Load Rating 279kN | ||
Cup Width 26mm | ||
Bearing Dynamic Load Rating 219kN | ||
Number of Rows 1 | ||
Limiting Speed 4000rpm | ||
Bearing Material Steel | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- RS PRO 30218 Taper 90 mm ID Roller Bearing, 160 mm OD
- SKF 32218 Taper 90 mm ID Roller Bearing, 160 mm OD
- SKF C 2218 K Taper 90 mm ID Roller Bearing, 160 mm OD
- SKF C 2218 K/C3 Taper 90 mm ID Roller Bearing, 160 mm OD
- FAG 23218-E1A-XL-K-M Taper 90 mm ID Roller Bearing, 160 mm OD
- NTN 30218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 32218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD
- SKF NU 218 ECJ 90 mm ID Roller Bearing, 160 mm OD
