SKF NKIA 5903 17 mm ID Roller Bearing Needle Roller, Angular Contact Ball, 30 mm OD
- RS Stock No.:
- 207-8747
- Mfr. Part No.:
- NKIA 5903
- Brand:
- SKF
Subtotal (1 unit)*
$106.45
(exc. GST)
$117.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $106.45 |
*price indicative
- RS Stock No.:
- 207-8747
- Mfr. Part No.:
- NKIA 5903
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 18mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Dynamic Load Rating | 11.4kN | |
| Standards/Approvals | No | |
| Series | NKIA | |
| Limiting Speed | 20000rpm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Static Load Rating | 16.3kN | |
| Outside Diameter | 30mm | |
| Bearing Type | Needle Roller, Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 18mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Dynamic Load Rating 11.4kN | ||
Standards/Approvals No | ||
Series NKIA | ||
Limiting Speed 20000rpm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Static Load Rating 16.3kN | ||
Outside Diameter 30mm | ||
Bearing Type Needle Roller, Angular Contact Ball | ||
SKF Roller Bearing, 17mm Inside Diameter, 30mm Outside Diameter - NKIA 5903
This roller bearing is a precision-engineered component specifically designed for high performance and reliability. With dimensions of 17mm inner diameter and 30mm outer diameter, this needle roller bearing offers optimal functionality for various applications. Constructed from durable steel, this bearing series is ideal for situations requiring reliable axial and radial load support, coupled with high-speed capabilities, making it a robust choice in numerous industrial applications.
Features & Benefits
• Low mass at 0.056kg allows for lightweight designs
• Axial load capacity of 2.74kN supports robust applications
• Radial load capacity of 16.3kN ensures reliable operation
• Limiting speed of 20000r/min suits high-speed applications
• Fatigue limit load ratings enhance durability and lifespan
• Designed with needle roller type to reduce friction
Applications
• Utilised in automation machinery
• Integrated in electric motor designs
• Commonly used for transmission systems
• Employed in robotics and industrial equipment
• Found in precision engineering
What load ratings should be considered for effective performance?
The axial load rating is 2.74kN while the radial load rating is 16.3kN, ensuring that it can handle substantial loads without jeopardising functionality.
How does the construction material affect its operational performance?
Being made of steel, it provides excellent strength and resistance to wear and deformation, contributing to better longevity and reliability in high-demand conditions.
What is the impact of the bearing's dimensions on its functionality?
The specified dimensions facilitate fitting into standardised designs, ensuring that it performs efficiently as well as maintains optimal clearance for movement, enhancing overall reliability.
Related links
- SKF NKIB 5903 17 mm ID Roller Bearing Angular Contact Ball 30 mm OD
- SKF NKIA 5901 12 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 24 mm OD
- SKF NKIA 5904 20 mm ID Roller Bearing Needle Roller 37 mm OD
- SKF NKIA 5907 35 mm ID Roller Bearing Needle Roller 55 mm OD
- SKF NKIB 5913 65 mm ID Roller Bearing Needle Roller 90 mm OD
- INA NKIB5910-XL 50 mm ID Needle Roller Bearing Needle Roller 72 mm OD
- INA NKIB5913-XL 65 mm ID Needle Roller Bearing Needle Roller 90 mm OD
- SKF NKIB 5904 20 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 37 mm OD
