SKF NKIB 5904 20 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 37 mm OD

Subtotal (1 unit)*

$183.99

(exc. GST)

$202.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.99

*price indicative

RS Stock No.:
207-8754
Mfr. Part No.:
NKIB 5904
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Combined Needle Roller & Angular Contact Ball Bearing

Inside Diameter

20mm

Race Width

25mm

Bore Type

Round

Roller Material

Steel

Number of Rows

1

Limiting Speed

17000rpm

Internal Clearance

Normal

Standards/Approvals

No

Dynamic Load Rating

21.6kN

Outside Diameter

37mm

Bearing Material

Steel

Series

NKIB 5904

Bearing Type

Needle

SKF Combined Needle Roller & Angular Contact Ball Bearing, 37mm Outside Diameter, Steel - NKIB 5904


This combined needle roller and angular contact ball bearing provides a solution for a range of engineering applications. Designed for high-speed performance, it integrates needle roller technology with angular contact capabilities, making it suitable for machinery that requires precision and efficiency. Its compact design is beneficial in spaces where every millimetre counts.

Features & Benefits


• Merges the advantages of needle roller and ball bearings

• Capable of managing both radial and axial loads

• Made from premium steel for enhanced durability

• Designed for high-speed operations with limiting speeds up to 17000r/min

• Precision design reduces friction and optimises performance

Applications


• Utilised in automation equipment for enhanced precision

• Suitable for electric motors to improve performance

• Employed in mechanical systems where compact and efficient bearings are required

• Effective in industrial machinery needing load support

• Adapted for use in robotics for improved efficiency

What kind of loads can it accommodate during operation?


It effectively manages both radial and axial loads.

Can it be used in applications requiring high rotational speeds?


Yes, it operates efficiently at speeds up to 17000r/min.

What materials is it made from for improved longevity?


It is manufactured using high-quality steel to resist wear.

How does this bearing contribute to machinery efficiency?


Its low friction design helps to reduce energy consumption during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy