SKF NJ 312 ECJ 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 207-8693
- Mfr. Part No.:
- NJ 312 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$734.36
(exc. GST)
$807.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $734.36 |
*price indicative
- RS Stock No.:
- 207-8693
- Mfr. Part No.:
- NJ 312 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Static Load Rating | 160kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Series | NJ 312 ECJ | |
| Limiting Speed | 6700rpm | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 173kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Static Load Rating 160kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Series NJ 312 ECJ | ||
Limiting Speed 6700rpm | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 173kN | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 110mm bore diameter, 200mm outside diameter and 38mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NJ 312 ECJ/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 312 ECJ 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECP/C4 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 312 ECM/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECP/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 312 ECJ/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF N 312 ECJ/C3 60 mm ID Roller Bearing, 130 mm OD
