SKF NJ 2313 ECP/C4 65 mm ID Roller Bearing, 140 mm OD

Subtotal (1 unit)*

$1,035.55

(exc. GST)

$1,139.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,035.55

*price indicative

RS Stock No.:
207-8649
Mfr. Part No.:
NJ 2313 ECP/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

65mm

Race Width

48mm

Bore Type

Tappered

Roller Material

Steel

Number of Rows

1

Series

NJ

Limiting Speed

6000rpm

Static Load Rating

290kN

Outside Diameter

140mm

Dynamic Load Rating

285kN

Standards/Approvals

No

Bearing Material

Steel

COO (Country of Origin):
DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 80mm bore diameter, 170mm outside diameter and 58mm width.

Cylindrical bore type

Bearing steel bearing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy