SKF 32226 Taper 130 mm ID Roller Bearing, 230 mm OD

Subtotal (1 unit)*

$2,342.26

(exc. GST)

$2,576.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,342.26

*price indicative

RS Stock No.:
208-0054
Mfr. Part No.:
32226
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

130mm

Bore Type

Parallel

Bearing Dynamic Load Rating

590kN

Standards/Approvals

No

Outside Diameter

230mm

Static Load Rating

830kN

Cone Width

67.75mm

Limiting Speed

2800rpm

Bearing Type

Taper

COO (Country of Origin):
DE

SKF Taper Roller Bearing, 130 mm ID, 230 mm OD - 32226


Need a reliable way to support radial and axial loads simultaneously? Choose this tapered roller bearing from SKF. It features a single row of symmetrical bearings to allow for smooth rotational motion in your equipment or structures. This construction also offers good resistance to strain and has a static load rating of 830 kN, making it suitable for use in heavy-duty applications. The bearing's components are designed to be removable and interchangeable, allowing you to simplify your installation process and saving you time when carrying out inspection and maintenance work.

• Limiting speed of 2800 rpm (rotations per minute) for use in high-speed applications

• Low friction coefficient for minimal wear, heating or noise to ensure reliable and safe performance over a long period of time

Application Information


• Agricultural applications

• Marine industry

• Mining equipment

Can I use this taper roller bearing in restricted spaces?


The bearing weighs just 11.2 kg and has a compact outer diameter of 230 mm, so it's suitable for use in areas where space is relatively limited.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy