SKF NU 308 ECJ 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 195-9678
- Mfr. Part No.:
- NU 308 ECJ
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$210.13
(exc. GST)
$231.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 12 | $210.13 |
| 13 - 24 | $206.02 |
| 25 + | $200.40 |
*price indicative
- RS Stock No.:
- 195-9678
- Mfr. Part No.:
- NU 308 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | No | |
| Series | 308 | |
| End Type | Open | |
| Dynamic Load Rating | 93kN | |
| Outside Diameter | 90mm | |
| Static Load Rating | 78kN | |
| Number of Rows | 1 | |
| Limiting Speed | 9500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Standards/Approvals No | ||
Series 308 | ||
End Type Open | ||
Dynamic Load Rating 93kN | ||
Outside Diameter 90mm | ||
Static Load Rating 78kN | ||
Number of Rows 1 | ||
Limiting Speed 9500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 40mm Inside Diameter, 90mm Outside Diameter - NU 308 ECJ
This cylindrical roller bearing is designed for high-speed applications, offering impressive load capacity and durability. Featuring an inside diameter of 40mm and an outside diameter of 90mm, it is well-suited for various industrial applications. The roller bearing's construction ensures reliability in demanding environments while providing efficient performance metrics according to the specifications.
Features & Benefits
• Cylindrical design allows for linear motion with minimal friction
• Open end type optimises straightforward assembly and disassembly
• Sheet metal cage provides enhanced strength and durability
• Reference speed capability of 8000 r/min supports high-speed usage
Applications
• Used in automation systems for efficient operation
• Suitable for electrical machinery requiring precise movement
• Applicable in mechanical environments with high load demands
• Ideal for energy systems needing reliable rotating components
What are the implications of the dynamic and static load ratings for usage?
The dynamic load rating of 93 kN indicates the maximum load it can carry while in motion, ensuring reliable performance in dynamic conditions. The static load rating of 78 kN signifies its capability to withstand stationary loads, which is crucial during equipment maintenance and installation without failure.
How does the speed limit affect the choice for specific applications?
With a reference speed of 8000 r/min and a limiting speed of 9500 r/min, this bearing is suitable for high-speed operations, ensuring that it performs effectively in applications such as industrial machinery or conveyor systems where rapid movement is essential.
What maintenance considerations should be noted for optimal performance?
Proper maintenance includes regular inspections for wear and tear, ensuring cleanliness to prevent debris accumulation in the bearing, and monitoring lubrication levels to reduce friction, thereby extending the overall life of the bearing in machinery applications.
Related links
- SKF NU 308 ECJ/C3 40 mm ID Roller Bearing, 90 mm OD
- SKF NJ 308 ECJ 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 308 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 308 ECP 40 mm ID Roller Bearing, 90 mm OD
- SKF NU 308 ECP/C3 40 mm ID Roller Bearing, 90 mm OD
- SKF NU 308 ECM/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 308 ECM 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2308 ECJ 40 mm ID Cylindrical Roller Bearing, 90 mm OD
