SKF NU 308 ECP 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 506-517
- Mfr. Part No.:
- NU 308 ECP
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$163.80
(exc. GST)
$180.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $163.80 | - |
| 6 - 11 | $161.75 | 1% |
| 12 + | $158.53 | 3% |
*price indicative
- RS Stock No.:
- 506-517
- Mfr. Part No.:
- NU 308 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Nylon | |
| Standards/Approvals | No | |
| Series | NU 308 ECP | |
| End Type | Open | |
| Dynamic Load Rating | 93kN | |
| Limiting Speed | 8000rpm | |
| Static Load Rating | 78kN | |
| Number of Rows | 1 | |
| Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Nylon | ||
Standards/Approvals No | ||
Series NU 308 ECP | ||
End Type Open | ||
Dynamic Load Rating 93kN | ||
Limiting Speed 8000rpm | ||
Static Load Rating 78kN | ||
Number of Rows 1 | ||
Outside Diameter 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 40mm Inside Diameter, 90mm Outside Diameter - NU308ECP
This cylindrical roller bearing is designed to accommodate high-speed applications while providing stability and support. Featuring a bore type of cylindrical design, its dimensions include an inside diameter of 40mm and an outside diameter of 90mm. With a race width of 23mm, this quality item is ideal for various industrial uses.
Features & Benefits
• Single row design supports efficient load distribution
• Noise and vibration reduction thanks to non-metallic cage
• Capable of high-speed operation with a reference speed of 8000 rpm
• Open end type allows for easy installation and maintenance
Applications
• Used for rotating machinery in industrial equipment
• Utilised in automation and robotics systems
• Effective in electrical and mechanical engineering
• Suitable for high-speed spindle in manufacturing
What is the advantage of using a cylindrical roller bearing in machinery?
Cylindrical roller bearings provide improved load carrying capacity and stability, making them suitable for applications that require high rotational speeds and precise alignment.
How does the non-metallic cage benefit the performance of the bearing?
The non-metallic cage reduces friction and allows for smoother rotation, which helps in minimising wear over time and contributes to quieter operation.
What load ratings should I consider when selecting a suitable bearing for my application?
It is essential to assess both the dynamic and static load ratings. A dynamic load rating of 93 kN and a static load rating of 78 kN indicates how much force the bearing can handle during operation and when stationary.
Related links
- SKF NU 308 ECP/C3 40 mm ID Roller Bearing, 90 mm OD
- SKF NJ 308 ECP 40 mm ID Roller Bearing, 90 mm OD
- SKF NUP 308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF N 308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 308 ECJ/C3 40 mm ID Roller Bearing, 90 mm OD
- SKF NU 308 ECJ 40 mm ID Roller Bearing, 90 mm OD
- SKF NU 308 ECM 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 308 ECM/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
