RS Better World
FAG NJ209-E-XL-TVP2-C3 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 194-7339
- Mfr. Part No.:
- NJ209-E-XL-TVP2-C3
- Brand:
- FAG
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$197.32
(exc. GST)
$217.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $197.32 |
| 13 - 24 | $191.76 |
| 25 + | $186.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 194-7339
- Mfr. Part No.:
- NJ209-E-XL-TVP2-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 19mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Static Load Rating | 63kN | |
| Outside Diameter | 85mm | |
| Dynamic Load Rating | 72kN | |
| End Type | Open | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 19mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Static Load Rating 63kN | ||
Outside Diameter 85mm | ||
Dynamic Load Rating 72kN | ||
End Type Open | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Single row cylindrical roller bearings with cage are suitable where:
Bearing arrangements are subjected to very high radial loads
Not only high radial forces but also axial loads from one or both directions must be supported by the bearing position (semi-locating or locating bearing function)
Bearing arrangements must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing (in the case of bearings with a non-locating or semi-locating bearing function)
High radial loads and very high speeds occur but the very high radial load carrying capacity of full complement cylindrical roller bearings is not required
The bearings should be separable (one bearing ring can be removed) for easier mounting
Related links
- FAG NUP2209-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- INA N209-E-XL-TVP2-C3 45 mm ID Roller Bearing, 85 mm OD
- INA NJ209-E-XL-TVP2 45 mm ID Roller Bearing, 85 mm OD
- FAG NU309-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- FAG NJ2309-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- FAG NU317-E-XL-TVP2-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NJ2317-E-XL-TVP2-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NUP209-E-XL-TVP2 45 mm ID Roller Bearing, 85 mm OD
