NTN HK5024LL/3AS 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD

Subtotal (1 unit)*

$38.81

(exc. GST)

$42.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.81

*price indicative

RS Stock No.:
454-773
Mfr. Part No.:
HK5024LL/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

50mm

Race Width

24mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Standards/Approvals

RoHS

Series

HK5024LL/3AS

End Type

Open

Dynamic Load Rating

31.5kN

Outside Diameter

58mm

Internal Clearance

CN

Static Load Rating

63kN

Number of Rows

1

Bearing Material

Steel

Limiting Speed

3200rpm

Maximum Speed - Grease

3200rpm

Bearing Type

Drawn Cup Needle Roller

Race Type

Drawn Cup

COO (Country of Origin):
JP
The NTN Needle roller bearing with a drawn cup design offers a compact, lightweight solution for applications with limited space. The open end allows for shaft pass-through and easy lubrication. It provides high load capacity and efficient performance in rotating or oscillating motion.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy