INA HN5025 50 mm ID Roller Bearing Drawn Cup Needle Roller, 58 mm OD
- RS Stock No.:
- 312-964
- Mfr. Part No.:
- HN5025
- Brand:
- INA
Subtotal (1 unit)*
$62.08
(exc. GST)
$68.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.08 |
*price indicative
- RS Stock No.:
- 312-964
- Mfr. Part No.:
- HN5025
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 25mm | |
| Outside Diameter | 58mm | |
| Static Load Rating | 152000N | |
| Limiting Speed | 2260rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Series | HN | |
| Dynamic Load Rating | 54000N | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 25mm | ||
Outside Diameter 58mm | ||
Static Load Rating 152000N | ||
Limiting Speed 2260rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Series HN | ||
Dynamic Load Rating 54000N | ||
Bearing Type Drawn Cup Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Drawn Cup Needle Roller Bearings HN are designed with open ends and feature a full complement needle roller set. This configuration provides a high load carrying capacity while maintaining a compact design. The full complement of needle rollers allows for maximum contact area, making these bearings ideal for applications that require high performance in tight spaces.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Small design envelope
Related links
- NTN HK5020 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- NTN HK5022L/3AS 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- NTN HK5024LL/3AS 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- NTN HK5025 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- INA HK5025 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- INA HK5020 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- INA HK5022-RS-A-L271 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- INA HK5024-2RS-A-L271 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
