INA HK4516-A-HLA 45 mm ID Roller Bearing Drawn Cup Needle, 52 mm OD
- RS Stock No.:
- 194-6948
- Mfr. Part No.:
- HK4516-A-HLA
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save $12.74
View bulk pricing optionsSubtotal (1 unit)*
$34.51
(exc. GST)
$37.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $34.51 | - |
| 13 - 24 | $33.53 | $12.74 |
| 25 + | $32.61 | $47.50 |
*price indicative
- RS Stock No.:
- 194-6948
- Mfr. Part No.:
- HK4516-A-HLA
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 52mm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 21.3kN | |
| End Type | Open | |
| Static Load Rating | 43kN | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 52mm | ||
Standards/Approvals No | ||
Dynamic Load Rating 21.3kN | ||
End Type Open | ||
Static Load Rating 43kN | ||
Bearing Type Drawn Cup Needle | ||
Are particularly suitable for Applications with a very small radial section height on account of their very low cross-sectional height
Are used if the housing bore is not suitable as a raceway for needle roller and cage assemblies
Can support high radial loads (are pure radial bearings)
Require a considerably smaller radial design envelope than machined needle roller bearings
Usually run directly on the shaft (no inner ring)
Permit relatively high speeds
Are easy to mount
Require no additional means of axial retention (as a result of which the housing bore is easy to produce)
Can be readily used to close off the shaft ends of bearing positions (drawn cup needle roller bearings with closed end)
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA HK4518-RS-A-L271 45 mm ID Roller Bearing Drawn Cup Needle, 52 mm OD
- INA HK4520-B 45 mm ID Roller Bearing Drawn Cup Needle, 52 mm OD
- INA HK4512-B 45 mm ID Roller Bearing Drawn Cup Needle, 52 mm OD
- INA HK4520-2RS-A-L271 45 mm ID Roller Bearing Drawn Cup Needle, 52 mm OD
- INA HK5520-HLA 55 mm ID Roller Bearing Drawn Cup Needle, 63 mm OD
- NTN HK4518L/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK4520 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
- NTN HK4520LL/3AS 45 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 52 mm OD
