Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$618.23
(exc. GST)
$680.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $618.23 |
| 5 - 9 | $600.91 |
| 10 + | $584.84 |
*price indicative
- RS Stock No.:
- 194-6851
- Mfr. Part No.:
- 89309-TV
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 24mm | |
| Bore Type | Parallel | |
| Static Load Rating | 445kN | |
| Outside Diameter | 85mm | |
| Dynamic Load Rating | 139kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 24mm | ||
Bore Type Parallel | ||
Static Load Rating 445kN | ||
Outside Diameter 85mm | ||
Dynamic Load Rating 139kN | ||
End Type Open | ||
Standards/Approvals No | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K89309-TV/0-8 45 mm ID Roller Bearing, 85 mm OD
- INA 81109-TV 45 mm ID Roller Bearing, 65 mm OD
- INA 81209-TV 45 mm ID Roller Bearing, 73 mm OD
- INA SL182209-A-XL 45 mm ID Roller Bearing, 85 mm OD
- INA N209-E-XL-TVP2 45 mm ID Roller Bearing, 85 mm OD
- INA NJ209-E-XL-TVP2 45 mm ID Roller Bearing, 85 mm OD
- INA N209-E-XL-TVP2-C3 45 mm ID Roller Bearing, 85 mm OD
- INA NKI45/35-TV-XL 45 mm ID Roller Bearing Needle, 62 mm OD
