RS Better World
INA SL182209-A-XL 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 191-4478
- Mfr. Part No.:
- SL182209-A-XL
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$484.11
(exc. GST)
$532.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $484.11 |
| 13 - 24 | $470.55 |
| 25 + | $463.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-4478
- Mfr. Part No.:
- SL182209-A-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 101kN | |
| Outside Diameter | 85mm | |
| Static Load Rating | 98kN | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 101kN | ||
Outside Diameter 85mm | ||
Static Load Rating 98kN | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing arrangements are subjected to particularly high radial loads
Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)
Bearing arrangements operating under the conditions described above must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing
Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage and particularly space-saving designs are required despite very high load
The bearings should be separable (not self-retaining) for easier mounting
Related links
- FAG NUP209-E-XL-TVP2 45 mm ID Roller Bearing, 85 mm OD
- INA N209-E-XL-TVP2 45 mm ID Roller Bearing, 85 mm OD
- INA NJ209-E-XL-TVP2 45 mm ID Roller Bearing, 85 mm OD
- INA N209-E-XL-TVP2-C3 45 mm ID Roller Bearing, 85 mm OD
- INA SL183009-A-XL 45 mm ID Roller Bearing, 75 mm OD
- INA 89309-TV 45 mm ID Roller Bearing, 85 mm OD
- INA K89309-TV/0-8 45 mm ID Roller Bearing, 85 mm OD
- FAG NU2209-E-XL-TVP2 45 mm ID Roller Bearing, 85 mm OD
