INA SL185011-A 55 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 191-4497
- Mfr. Part No.:
- SL185011-A
- Brand:
- INA
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$765.89
(exc. GST)
$842.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $765.89 | - |
| 5 - 9 | $744.46 | 2% |
| 10 + | $733.61 | 4% |
*price indicative
- RS Stock No.:
- 191-4497
- Mfr. Part No.:
- SL185011-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 46mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 206kN | |
| Outside Diameter | 90mm | |
| Standards/Approvals | No | |
| Static Load Rating | 275kN | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 46mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 206kN | ||
Outside Diameter 90mm | ||
Standards/Approvals No | ||
Static Load Rating 275kN | ||
End Type Open | ||
Bearing arrangements are subjected to particularly high radial loads
Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)
Bearing arrangements operating under the conditions described above must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing
Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage and particularly space-saving designs are required despite very high load
The bearings should be separable (not self-retaining) for easier mounting
Related links
- INA 81211-TV 55 mm ID Roller Bearing, 90 mm OD
- INA SL045011-PP 55 mm ID Roller Bearing, 90 mm OD
- INA K81211-TV-A/0-8 55 mm ID Roller Bearing, 90 mm OD
- INA SL183011-A-XL 55 mm ID Roller Bearing, 90 mm OD
- NTN NU1011 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-32011X Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- SKF NU 1011 ECP 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-33011 Taper Roller 55 mm ID Roller Bearing, 90 mm OD
