INA SL045014-PP 70 mm ID Roller Bearing, 110 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$872.04

(exc. GST)

$959.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$872.04
5 - 9$847.59
10 +$824.90

*price indicative

RS Stock No.:
191-4472
Mfr. Part No.:
SL045014-PP
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

70mm

Race Width

54mm

Bore Type

Parallel

Static Load Rating

275000N

Outside Diameter

110mm

Dynamic Load Rating

175000N

End Type

Sealed

Standards/Approvals

No

Number of Rows

2

Schaeffler Roller Bearing, 70mm Inside Diameter, 110mm Outside Diameter - SL045014-PP


This cylindrical roller bearing is engineered for robust applications, featuring a 70mm inside diameter and a 110mm outside diameter. The full complement roller set provides enhanced load capacities, and its two-row design offers superior support in demanding environments. This sealed roller bearing is designed for reliable performance, ensuring minimal maintenance is required.

Features & Benefits


• High dynamic load rating of 175,000N optimises performance

• Basic static load rating of 275,000N ensures durability

• Designed for heavy loads with a fatigue limit of 37,000N

• Sealed on both sides for protection against contaminants

• Typical operating temperature range from -20°C to 80°C

• Grease lubrication limits maintenance needs

Applications


• Used in heavy machinery for efficient load management

• Ideal for requiring robust sealing solutions

• Suitable for both electrical devices

• Utilised in industrial settings where durability is critical

What is the significance of the two-row design?


The two-row configuration enhances load distribution, providing increased stability and robustness, especially in high-load scenarios, which is vital for prolonged operational reliability.

How does the seal type affect the bearing's performance?


The PP contact seal on both sides prevents dust and moisture ingress, significantly extending the lifespan by reducing wear and improving overall efficiency in harsh environments.

What are the implications of the specified load ratings?


The dynamic and static load ratings indicate the maximum load capacity the bearing can handle, ensuring it meets the specific demands of various applications without failure under operational stress.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy