INA BK4020-A 40 mm ID Roller Bearing Drawn Cup Needle, 47 mm OD
- RS Stock No.:
- 174-1058
- Mfr. Part No.:
- BK4020-A
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.84
(exc. GST)
$44.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $40.84 |
| 13 - 24 | $39.74 |
| 25 + | $38.69 |
*price indicative
- RS Stock No.:
- 174-1058
- Mfr. Part No.:
- BK4020-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Limiting Speed | 6600rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 25.5kN | |
| Outside Diameter | 47mm | |
| Static Load Rating | 52kN | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Limiting Speed 6600rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 25.5kN | ||
Outside Diameter 47mm | ||
Static Load Rating 52kN | ||
Bearing Type Drawn Cup Needle | ||
Drawn cup needle roller bearings with open ends and with closed end are needle roller bearings with a very small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit. These bearings allow the design of particularly compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.
Drawn cup needle roller bearings with open ends
Full complement drawn cup needle roller bearings with open ends
Drawn cup needle roller bearings with closed end
Sealing
Lubrication
Operating temperature
Cages
Special designs
Special bearings
Universal joint bearings
Suffixes
Related links
- NTN BK4020 40 mm ID Roller Bearing Drawn Cup Needle Roller, 47 mm OD
- INA HK4016-2RS-A-L271 40 mm ID Roller Bearing Drawn Cup Needle, 47 mm OD
- NTN HK4012 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
- NTN HK4016F 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
- NTN HK4020LL/3AS 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
- NTN HK4018L/3AS 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
- NTN HK4016LL/3AS 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
- INA BK2020-A 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
