INA HK1014-2RS-FPM-B-L271 10 mm ID Roller Bearing Needle, 14 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.22

(exc. GST)

$20.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$18.22
13 - 24$17.75
25 +$17.29

*price indicative

RS Stock No.:
174-1080
Mfr. Part No.:
HK1014-2RS-FPM-B-L271
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

10mm

Race Width

14mm

Bore Type

Parallel

Cage Material

Sheet Steel

Number of Rows

1

Outside Diameter

14mm

End Type

Sealed

Static Load Rating

5100N

Limiting Speed

14600rpm

Standards/Approvals

No

Dynamic Load Rating

4400N

Bearing Type

Needle

Schaeffler Roller Bearing, 10mm Inside Diameter, 14mm Outside Diameter - HK1014-2RS-FPM-B-L271


This roller bearing, designed by Schaeffler, is a high-performance needle roller bearing with an inside diameter of 10mm and an outside diameter of 14 mm. This component excels in various applications, thanks to its robust design tailored for high-speed operations. The sealed configuration ensures enhanced longevity and maintenance-free performance, making it ideal for demanding environments.

Features & Benefits


• High static load rating of 5100N for durability

• Dynamic load rating of 4400N supports heavy loads

• Sealed construction prevents contamination from external elements

• Single-row design optimises space and reduces friction

• Sheet steel cage enhances structural strength and stability

• Limiting speed of 14,600 rpm ideal for fast-moving applications

Applications


• Used in machinery requiring compact, high-speed solutions

• Ideal for automation equipment and robotics

• Employed in electrical and electronic devices

• Suitable for vehicles and general mechanical assemblies

What are the advantages of using this type of bearing in high-speed applications?


The sealed design ensures minimal friction and protects against contaminants, which is essential for maintaining performance at high speeds, reaching up to 14,600 rpm.

How does the static load rating influence the bearing's performance?


With a static load rating of 5100 N, this bearing effectively manages stationary loads while ensuring reliable operation under varying conditions, critical for stability in mechanical setups.

What are the benefits of a sheet steel cage in this roller bearing?


The sheet steel cage provides enhanced structural integrity, ensuring efficient load distribution and resistance to wear over time, thereby extending the bearing’s service life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy