Timken 30204 Taper 20 mm ID Metric Roller Bearing, 47 mm OD
- RS Stock No.:
- 193-0989
- Mfr. Part No.:
- 30204
- Brand:
- Timken
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$31.78
(exc. GST)
$34.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $31.78 | - |
| 13 - 24 | $30.88 | 2% |
| 25 + | $30.09 | 5% |
*price indicative
- RS Stock No.:
- 193-0989
- Mfr. Part No.:
- 30204
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 20mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Cone Width | 15.25mm | |
| Bearing Material | Steel | |
| Cup Width | 12mm | |
| Outside Diameter | 47mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 33.2kN | |
| Standards/Approvals | No | |
| Static Load Rating | 33kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 20mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Cone Width 15.25mm | ||
Bearing Material Steel | ||
Cup Width 12mm | ||
Outside Diameter 47mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 33.2kN | ||
Standards/Approvals No | ||
Static Load Rating 33kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- PL
Tapered Roller Bearings - TS (Tapered Single) Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits:
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels
Related links
- RS PRO 30204 Taper 20 mm ID Metric Roller Bearing, 47 mm OD
- Timken 30304 Taper 20 mm ID Metric Roller Bearing, 52 mm OD
- Timken 32004X Taper 20 mm ID Metric Roller Bearing, 42 mm OD
- Timken 32005X Taper 25 mm ID Metric Roller Bearing, 47 mm OD
- SKF 30204 J2/Q Taper 20 mm ID Roller Bearing, 47 mm OD
- RS PRO 30304 Taper 20 mm ID Metric Roller Bearing, 52 mm OD
- RS PRO 32004 Taper 20 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO 32005 Taper 25 mm ID Metric Roller Bearing, 47 mm OD
