RS PRO 30211 Taper 55 mm ID Metric Roller Bearing, 100 mm OD
- RS Stock No.:
- 146-9271
- Mfr. Part No.:
- 30211
- Brand:
- RS PRO
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$43.80
(exc. GST)
$48.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $43.80 | - |
| 13 - 64 | $42.57 | 2% |
| 65 + | $35.03 | 20% |
*price indicative
- RS Stock No.:
- 146-9271
- Mfr. Part No.:
- 30211
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| End Type | Open | |
| Cone Width | 22.75mm | |
| Limiting Speed | 6700rpm | |
| Static Load Rating | 106kN | |
| Bearing Dynamic Load Rating | 111kN | |
| Standards/Approvals | No | |
| Outside Diameter | 100mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
End Type Open | ||
Cone Width 22.75mm | ||
Limiting Speed 6700rpm | ||
Static Load Rating 106kN | ||
Bearing Dynamic Load Rating 111kN | ||
Standards/Approvals No | ||
Outside Diameter 100mm | ||
Number of Rows 1 | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The series designations in accordance with
ISO 355 consist of a digit and two letters.
The digit represents the contact angle. The two letters represent the diameter and width series, respectively.
This is followed by a three-digit bore diameter d [mm].
The basic designations of SKF tapered roller bearings start with the letter T, e.g.T2ED 045.
- RS Stock No. 1931041
- Mfr. Part No. 33211
Each
$185.10
Related links
- Timken 30211 Taper 55 mm ID Metric Roller Bearing, 100 mm OD
- SKF 30211 Taper 55 mm ID Roller Bearing, 100 mm OD
- Timken 33211 Taper 55 mm ID Metric Roller Bearing, 100 mm OD
- Timken 32211 Taper 55 mm ID Metric Roller Bearing, 100 mm OD
- Timken 32011X Taper 55 mm ID Metric Roller Bearing, 90 mm OD
- Timken 30309 Taper 45 mm ID Metric Roller Bearing, 100 mm OD
- Timken 32013X Taper 65 mm ID Metric Roller Bearing, 100 mm OD
- Timken 32006X Taper 30 mm ID Metric Roller Bearing, 55 mm OD