Timken 1994X/1922 Taper 25.4 mm ID Roller Bearing, 57.15 mm OD
- RS Stock No.:
- 137-1903
- Mfr. Part No.:
- 1994X/1922
- Brand:
- Timken
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$144.09
(exc. GST)
$158.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $144.09 | - |
| 5 - 9 | $141.10 | 2% |
| 10 + | $136.83 | 5% |
*price indicative
- RS Stock No.:
- 137-1903
- Mfr. Part No.:
- 1994X/1922
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| Cone Width | 15.87mm | |
| Static Load Rating | 50.2kN | |
| Outside Diameter | 57.15mm | |
| Bearing Dynamic Load Rating | 48.4kN | |
| End Type | Open | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 25.4mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Standards/Approvals No | ||
Cone Width 15.87mm | ||
Static Load Rating 50.2kN | ||
Outside Diameter 57.15mm | ||
Bearing Dynamic Load Rating 48.4kN | ||
End Type Open | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken M84548/M84510 Taper 25.4 mm ID Roller Bearing, 57.15 mm OD
- Timken 1985/1922 Taper 28.58 mm ID Roller Bearing, 57.15 mm OD
- Timken 1997X/1922 Taper 26.98 mm ID Roller Bearing, 57.15 mm OD
- Timken 1988/1922 Taper 28.57 mm ID Roller Bearing, 57.15 mm OD
- NTN 4T-1986/1922 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- Timken 15590/15520 Taper 28.57 mm ID Roller Bearing, 57.15 mm OD
- NTN 4T-M84548/M84510 Tapered Roller 25.4 mm ID Roller Bearing, 57.15 mm OD
- SKF 1988/1922/Q Taper 28.58 mm ID Imperial Roller Bearing, 57.15 mm OD
