NTN 4T-LM503349/LM503310 Tapered Roller 45.99 mm ID Roller Bearing, 74.976 mm OD
- RS Stock No.:
- 722-739
- Mfr. Part No.:
- 4T-LM503349/LM503310
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$57.88
(exc. GST)
$63.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.88 |
*price indicative
- RS Stock No.:
- 722-739
- Mfr. Part No.:
- 4T-LM503349/LM503310
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45.99mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 71kN | |
| Bearing Dynamic Load Rating | 51kN | |
| Outside Diameter | 74.976mm | |
| Maximum Speed - Grease | 4700rpm | |
| Maximum Speed - Oil | 6300rpm | |
| Series | 4T | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45.99mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 71kN | ||
Bearing Dynamic Load Rating 51kN | ||
Outside Diameter 74.976mm | ||
Maximum Speed - Grease 4700rpm | ||
Maximum Speed - Oil 6300rpm | ||
Series 4T | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing with pressed steel cage is the most widely used type in the tapered roller bearing range. It is designed to handle combined radial and axial loads efficiently, making it suitable for heavy-duty applications. Typically mounted in opposition, this configuration ensures stability and precise load distribution in machinery and automotive systems.
Single row design optimized for handling combined loads
Pressed steel cage provides strength and durability
Generally mounted in opposition for balanced performance
Suitable for heavy duty industrial and automotive applications
Ensures precise load distribution and long service life
Related links
- NTN 4T-LM503349A/LM503310 Taper Roller 45.987 mm ID Roller Bearing, 74.976 mm OD
- NTN 4T-LM503349 Tapered Roller 45.98 mm ID Tapered Roller Bearing, 74.97 mm OD
- NTN 4T-LM503310 Single Row Tapered Roller Roller Bearing, 75 mm OD
- Timken LM503349/LM503310 Taper 45.98 mm ID Roller Bearing, 74.97 mm OD
- NTN 4T-382S Tapered Roller 55 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-33287 Tapered Roller 73.025 mm ID Tapered Roller Bearing, 117.47 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- NTN 4T-30312 Tapered Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
