INA HK1416-2RS-L271 14 mm ID Roller Bearing Drawn Cup Needle, 20 mm OD
- RS Stock No.:
- 137-1736
- Mfr. Part No.:
- HK1416-2RS-L271
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save $6.76
View bulk pricing optionsSubtotal (1 unit)*
$20.51
(exc. GST)
$22.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $20.51 | - |
| 13 - 24 | $19.99 | $6.76 |
| 25 + | $19.48 | $25.75 |
*price indicative
- RS Stock No.:
- 137-1736
- Mfr. Part No.:
- HK1416-2RS-L271
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 14mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 7100N | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 8500N | |
| Outside Diameter | 20mm | |
| Standards/Approvals | No | |
| Series | HK | |
| Limiting Speed | 10500rpm | |
| Maximum Speed - Grease | 10500rpm | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 14mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Dynamic Load Rating 7100N | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 8500N | ||
Outside Diameter 20mm | ||
Standards/Approvals No | ||
Series HK | ||
Limiting Speed 10500rpm | ||
Maximum Speed - Grease 10500rpm | ||
Bearing Type Drawn Cup Needle | ||
- COO (Country of Origin):
- DE
Schaeffler Series HK Roller Bearing, 14mm Inside Diameter, 20mm Outside Diameter - HK1416-2RS-L271
This roller bearing is a sealed, single-row cylindrical roller unit designed for rotational support in industrial machinery. It is intended for installations where a parallel bore configuration and contained lubricant are required, offering consistent operation in automated and electrical assemblies.
Features & Benefits
• Sealed construction reduces contamination ingress and maintenance
• Sheet steel cage lowers mass while sustaining roller guidance
• Dynamic capacity of 7100 N supports sustained operational loads
• Static capacity of 8500 N withstands high standstill forces
• Limiting speed 10500 r/min enables high-speed rotation with grease
• Parallel bore design simplifies shaft mounting and axial alignment
• Sheet steel cage lowers mass while sustaining roller guidance
• Dynamic capacity of 7100 N supports sustained operational loads
• Static capacity of 8500 N withstands high standstill forces
• Limiting speed 10500 r/min enables high-speed rotation with grease
• Parallel bore design simplifies shaft mounting and axial alignment
**Applications**
• Suitable for spindle support in automation equipment
• Ideal for bearings in electric motor assemblies
• Used with linear actuators in control systems
• Can be used for conveyor rollers in production lines
• Used for rotary components in electronic test rigs
• Ideal for bearings in electric motor assemblies
• Used with linear actuators in control systems
• Can be used for conveyor rollers in production lines
• Used for rotary components in electronic test rigs
What lubrication arrangements suit this bearing?
It is compatible with grease lubrication and supports operation up to the specified limiting speed when greased.
How does the sealing affect maintenance intervals?
The sealed end type minimises ingress of solids and moisture, thereby extending relubrication intervals compared with open designs.
What shaft Interface should be prepared for installation?
A parallel bore shaft with accurate diameter and low runout is required to achieve intended load distribution and life.
How does the cage material influence thermal performance?
The sheet steel cage offers good heat transfer from rollers, aiding thermal stability during sustained high-speed operation.
Can it tolerate static overloading during assembly?
Its static rating provides a margin for assembly loads and brief standstill loads without permanent deformation.
Related links
- INA HK1414-RS-L271 14 mm ID Roller Bearing Drawn Cup Needle, 20 mm OD
- INA HK1412-B 14 mm ID Roller Bearing Drawn Cup Needle, 20 mm OD
- INA HK2020-2RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK1516-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK3516-2RS-L271 35 mm ID Roller Bearing Drawn Cup Needle, 42 mm OD
- INA HK1816-2RS-L271 18 mm ID Roller Bearing Drawn Cup Needle, 24 mm OD
- INA HK1520-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK3520-2RS-L271 35 mm ID Roller Bearing Drawn Cup Needle, 42 mm OD
