NTN HK2512F 25 mm ID Roller Bearing Needle Roller, 32 mm OD
- RS Stock No.:
- 732-862
- Mfr. Part No.:
- HK2512F
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$11.84
(exc. GST)
$13.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.84 |
*price indicative
- RS Stock No.:
- 732-862
- Mfr. Part No.:
- HK2512F
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Maximum Speed - Oil | 14000rpm | |
| Maximum Speed - Grease | 6500rpm | |
| Limiting Speed | 14000rpm | |
| Series | HK | |
| Outside Diameter | 32mm | |
| Dynamic Load Rating | 11100N | |
| Static Load Rating | 15200N | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Maximum Speed - Oil 14000rpm | ||
Maximum Speed - Grease 6500rpm | ||
Limiting Speed 14000rpm | ||
Series HK | ||
Outside Diameter 32mm | ||
Dynamic Load Rating 11100N | ||
Static Load Rating 15200N | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Drawn cup roller bearing is a compact, open-end needle roller bearing designed for applications requiring efficient load handling in limited space. Its drawn cup construction provides a lightweight yet Durable solution, while the precision rollers ensure smooth operation and reduced friction. Ideal for machinery and automotive systems, this bearing offers reliable performance and long service life in demanding environments.
Open end design
High strength steel construction
Compact load bearing solution with reduced friction
Suitable for machinery, automotive, and industrial equipment
Related links
- NTN HF2520 25 mm ID Roller Bearing Needle Roller, 32 mm OD
- NTN BK2516 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN 1R25X32X22 25 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
- NTN 1R29X32X13 29 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
- NTN HK2520D 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2518L/3AS 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2516F 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2526 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
