NTN HF2520 25 mm ID Roller Bearing Needle Roller, 32 mm OD
- RS Stock No.:
- 722-721
- Mfr. Part No.:
- HF2520
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$23.52
(exc. GST)
$25.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $23.52 |
*price indicative
- RS Stock No.:
- 722-721
- Mfr. Part No.:
- HF2520
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Series | HF | |
| Outside Diameter | 32mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Series HF | ||
Outside Diameter 32mm | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN One way clutch is a Compact and Durable mechanical component engineered to transmit torque in one direction while allowing free rotation in the opposite. Designed for precision machinery, it ensures smooth operation, high reliability, and efficient performance in applications such as indexing, backstopping, and overrunning. Its robust construction and optimized dimensions make it suitable for demanding industrial environments where space and efficiency are critical.
Needle roller one-way clutch
High strength steel construction
Allows rotation in one direction, locks in reverse
Related links
- NTN HK2512F 25 mm ID Roller Bearing Needle Roller, 32 mm OD
- NTN BK2516 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN 1R25X32X22 25 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
- NTN 1R29X32X13 29 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
- NTN HK2520D 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2518L/3AS 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2516F 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- NTN HK2526 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
