NTN HK1816D 18 mm ID Roller Bearing Needle Roller, 24 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$11.20

(exc. GST)

$12.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.20

*price indicative

RS Stock No.:
732-851
Mfr. Part No.:
HK1816D
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

18mm

Race Width

16mm

Bore Type

Round

Dynamic Load Rating

11.8kN

Outside Diameter

24mm

End Type

Open

Static Load Rating

17.3kN

Series

HK

Maximum Speed - Oil

13000rpm

Maximum Speed - Grease

9000rpm

Bearing Type

Needle Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Needle roller bearing features a drawn cup design with an open end, making it suitable for applications where the bearing is mounted directly onto a shaft. The open end design allows for easy lubrication and efficient operation in a variety of systems. Compact and lightweight, this bearing provides high load capacity despite its small size, making it Ideal for space-constrained applications.

Drawn cup design for easy mounting onto a shaft

Open end design allows for easy lubrication

Compact and lightweight for space-constrained applications

High load capacity despite small size

Suitable for a variety of mechanical and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy