NTN HK0810C 8 mm ID Roller Bearing Needle Roller, 12 mm OD
- RS Stock No.:
- 722-723
- Mfr. Part No.:
- HK0810C
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$7.90
(exc. GST)
$8.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.90 |
*price indicative
- RS Stock No.:
- 722-723
- Mfr. Part No.:
- HK0810C
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 8mm | |
| Race Width | 10mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Outside Diameter | 12mm | |
| Static Load Rating | 3.95kN | |
| Series | HK | |
| Limiting Speed | 30000rpm | |
| Maximum Speed - Grease | 20000rpm | |
| Maximum Speed - Oil | 30000rpm | |
| End Type | Open | |
| Dynamic Load Rating | 3.85kN | |
| Number of Rows | 1 | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 8mm | ||
Race Width 10mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Outside Diameter 12mm | ||
Static Load Rating 3.95kN | ||
Series HK | ||
Limiting Speed 30000rpm | ||
Maximum Speed - Grease 20000rpm | ||
Maximum Speed - Oil 30000rpm | ||
End Type Open | ||
Dynamic Load Rating 3.85kN | ||
Number of Rows 1 | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a drawn cup design with an open end, making it suitable for applications where the bearing is mounted directly onto a shaft. The open end design allows for easy lubrication and efficient operation in a variety of systems. Compact and lightweight, this bearing provides high load capacity despite its small size, making it Ideal for space-constrained applications.
Drawn cup design for easy mounting onto a shaft
Open end design allows for easy lubrication
Compact and lightweight for space-constrained applications
High load capacity despite small size
Suitable for a variety of mechanical and industrial applications
Related links
- NTN 1R8X12X12.5 8 mm ID Roller Bearing Needle Roller, 12 mm OD
- NTN 1R8X12X10 8 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- NTN 1R8X12X12D 8 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- NTN BK0810C 8 mm ID Roller Bearing Drawn Cup 12 mm OD
- NTN HK0810FM 8 mm ID Needle Roller Thrust Bearing Drawn Cup 12 mm OD
- NTN 1R12X16X16 12 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- NTN 1R12X16X22 12 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
- NTN 1R12X16X20 12 mm ID Needle Roller Bearing Needle Roller, 12 mm OD
