NTN SL04-5010LLNR 50 mm ID Roller Bearing, 80 mm OD

Subtotal (1 unit)*

$340.33

(exc. GST)

$374.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.33

*price indicative

RS Stock No.:
722-560
Mfr. Part No.:
SL04-5010LLNR
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

40mm

Bore Type

Round

Roller Material

Steel

Number of Rows

2

Static Load Rating

158kN

Outside Diameter

80mm

Dynamic Load Rating

100kN

End Type

Sealed

Standards/Approvals

ISO Class 0

Limiting Speed

8600rpm

Maximum Speed - Grease

8600rpm

Bearing Material

Steel

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Cylindrical Roller Bearing is engineered for high performance and enhanced durability in demanding applications like crane sheaves. This bearing features a full complement design with two rows of rollers, ensuring robust load handling capabilities while minimising friction and wear. It's specifically crafted to support heavy loads and withstand harsh conditions, making it an Ideal choice for industries requiring reliable operation under challenging environments. Its precision engineering guarantees a smooth operation, contributing to the efficiency and longevity of machinery.

Designed with a full complement of rollers for superior load capacity

Two rows of cylindrical rollers provide increased stability and strength

Optimised for crane sheave applications ensuring efficient performance

Constructed to handle heavy loads while reducing friction and wear

Engineered for reliability in harsh operating conditions

Hardened alloy steel construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy