NTN NJ2310EAT2X 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 722-550
- Mfr. Part No.:
- NJ2310EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$346.05
(exc. GST)
$380.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.05 |
*price indicative
- RS Stock No.:
- 722-550
- Mfr. Part No.:
- NJ2310EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Outside Diameter | 110mm | |
| Internal Clearance | CN | |
| Static Load Rating | 187000N | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 43800°/s | |
| Maximum Speed - Grease | 31200°/s | |
| Limiting Speed | 7300rpm | |
| Dynamic Load Rating | 192000N | |
| End Type | Open | |
| Series | NJ | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Outside Diameter 110mm | ||
Internal Clearance CN | ||
Static Load Rating 187000N | ||
Number of Rows 1 | ||
Maximum Speed - Oil 43800°/s | ||
Maximum Speed - Grease 31200°/s | ||
Limiting Speed 7300rpm | ||
Dynamic Load Rating 192000N | ||
End Type Open | ||
Series NJ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for single-direction axial load applications. Its separable design allows for easy handling during assembly and disassembly. Equipped with a polyamide cage, it ensures smooth operation, reduced friction, and high performance even under moderate to high loads. Ideal for use in machinery requiring efficient axial load support in one direction.
Single direction for axial loads
Separable design for easy assembly and disassembly
Polyamide cage for smooth operation
Reduces friction for efficient performance
Suitable for moderate to high load applications
Related links
- NTN NJ310EAT2XC3 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ310 50 mm ID Roller Bearing, 110 mm OD
- NTN NU2310EG1C3 50 mm ID Roller Bearing, 110 mm OD
- NTN NU2310 50 mm ID Roller Bearing, 110 mm OD
- NTN NUP2310ET2XU 50 mm ID Roller Bearing, 110 mm OD
- NTN NU310C3 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ2310 50 mm ID Roller Bearing, 110 mm OD
- NTN NUP310EAT2XU 50 mm ID Roller Bearing, 110 mm OD
