NTN NU310C3 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 699-317
- Mfr. Part No.:
- NU310C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$250.37
(exc. GST)
$275.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.37 |
*price indicative
- RS Stock No.:
- 699-317
- Mfr. Part No.:
- NU310C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 110mm | |
| Internal Clearance | C3 | |
| Limiting Speed | 7700rpm | |
| Static Load Rating | 86000N | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 96500N | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Oil | 46200°/s | |
| Maximum Speed - Grease | 39000°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 110mm | ||
Internal Clearance C3 | ||
Limiting Speed 7700rpm | ||
Static Load Rating 86000N | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 96500N | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Oil 46200°/s | ||
Maximum Speed - Grease 39000°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is Ideal for arrangements that require reduced friction and increased load handling capabilities. The floating and separable design allows for easy installation and maintenance, while the pressed steel cage enhances durability. With a dynamic load capacity of 96,500,000 mN and a static load capacity of 86,000,000 mN, this bearing ensures reliable performance under demanding conditions. Suitable for both oil and grease lubrication, it operates efficiently across a wide temperature range, making it a versatile choice for modern machinery and equipment.
Dynamic load capacity of 96,500,000 mN ensures enhanced performance under load
Static load capacity of 86,000,000 mN provides exceptional stability
Floating design simplifies installation and facilitates maintenance
Separable structure allows quick replacement of components when necessary
Pressed steel cage enhances durability and reduces wear
Optimised for both oil and grease lubrication for versatile usage
Temperature limits from 233.15 °K to 393.15 °K accommodate diverse environmental conditions
Low fillet radius measurements enhance fitting accuracy and efficiency
Related links
- NTN NUP2310ET2XU 50 mm ID Roller Bearing, 110 mm OD
- NTN NU2310 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ310EAT2XC3 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ310 50 mm ID Roller Bearing, 110 mm OD
- NTN NU2310EG1C3 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ2310EAT2X 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ2310 50 mm ID Roller Bearing, 110 mm OD
- NTN NUP310EAT2XU 50 mm ID Roller Bearing, 110 mm OD
