NTN NUP2310ET2XU 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 704-880
- Mfr. Part No.:
- NUP2310ET2XU
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$416.08
(exc. GST)
$457.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $416.08 |
*price indicative
- RS Stock No.:
- 704-880
- Mfr. Part No.:
- NUP2310ET2XU
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Internal Clearance | CN | |
| Static Load Rating | 187000N | |
| Number of Rows | 1 | |
| Limiting Speed | 6100rpm | |
| Maximum Speed - Grease | 31200°/s | |
| Maximum Speed - Oil | 36600°/s | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 163000N | |
| End Type | Open | |
| Series | NUP | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Internal Clearance CN | ||
Static Load Rating 187000N | ||
Number of Rows 1 | ||
Limiting Speed 6100rpm | ||
Maximum Speed - Grease 31200°/s | ||
Maximum Speed - Oil 36600°/s | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 163000N | ||
End Type Open | ||
Series NUP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NU2310 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ310EAT2XC3 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ310 50 mm ID Roller Bearing, 110 mm OD
- NTN NU2310EG1C3 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ2310EAT2X 50 mm ID Roller Bearing, 110 mm OD
- NTN NU310C3 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ2310 50 mm ID Roller Bearing, 110 mm OD
- NTN NUP310EAT2XU 50 mm ID Roller Bearing, 110 mm OD
