NTN NJ203 17 mm ID Roller Bearing, 40 mm OD
- RS Stock No.:
- 722-540
- Mfr. Part No.:
- NJ203
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$82.26
(exc. GST)
$90.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.26 |
*price indicative
- RS Stock No.:
- 722-540
- Mfr. Part No.:
- NJ203
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 12mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Dynamic Load Rating | 11800N | |
| End Type | Open | |
| Series | NJ | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 9550N | |
| Outside Diameter | 40mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 12mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Dynamic Load Rating 11800N | ||
End Type Open | ||
Series NJ | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 9550N | ||
Outside Diameter 40mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Needle Roller Bearing with machined rings is designed for Compact and efficient bearing arrangements. It integrates two needle roller and cage assemblies within a flanged outer ring, ensuring precise guidance and stability. The non-separable construction enhances reliability while the relubrication features make it suitable for long-term demanding applications.
Single direction for axial loads
Separable design for easy assembly and disassembly
Pressed steel cage for durability
Suitable for high load conditions
Designed for precise axial load support
Related links
- FAG NJ203-E-XL-TVP2-C3 17 mm ID Roller Bearing, 40 mm OD
- RS PRO NJ203-E-TVP3 17 mm ID Roller Bearing, 40 mm OD
- FAG NJ203-E-XL-TVP2 17 mm ID Roller Bearing, 40 mm OD
- RS PRO NJ203-E-TVP3-C3 17 mm ID Roller Bearing, 40 mm OD
- NTN 4T-32203R Taper Roller 17 mm ID Roller Bearing, 40 mm OD
- SKF NA 2203.2RS 17 mm ID Roller Bearing, 40 mm OD
- SKF NUP 2203 ECP 17 mm ID Roller Bearing, 40 mm OD
- NTN NU203 17 mm ID Cylindrical Roller Bearing, 40 mm OD
