NTN 4T-32203R Taper Roller 17 mm ID Roller Bearing, 40 mm OD

Subtotal (1 unit)*

$39.66

(exc. GST)

$43.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.66

*price indicative

RS Stock No.:
453-826
Mfr. Part No.:
4T-32203R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

17mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Outside Diameter

40mm

Static Load Rating

28.2kN

Cup Width

14mm

Number of Rows

1

Cone Width

16mm

Bearing Material

Case Carburised Steel

Maximum Speed - Grease

9900rpm

Bearing Dynamic Load Rating

29.1kN

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Series

4T-32203R

Maximum Speed - Oil

13000rpm

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered to deliver unparalleled performance and reliability in various applications. Designed with a pressed steel cage, it ensures optimal load distribution and enhances durability. With its compact dimensions, it is suitable for tight spaces while maintaining high efficiency. The bearing features a robust internal and external diameter construction, making it capable of withstanding extreme conditions. Whether you're in manufacturing, automotive, or any industry requiring precision engineering, this product stands ready to meet your demands with excellence.

Optimised for maximum load capacity with minimal wear

Designed for easy installation and maintenance

Offers excellent thermal stability for consistent performance

Built to tolerate high-speed applications with ease

Features a low friction design for improved energy efficiency

Resilient construction ensures longevity in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy