SNR 22314EKF800 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 705-410
- Mfr. Part No.:
- 22314EKF800
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$932.20
(exc. GST)
$1,025.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $932.20 |
*price indicative
- RS Stock No.:
- 705-410
- Mfr. Part No.:
- 22314EKF800
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Tapered | |
| Cage Material | Machined Metal | |
| Limiting Speed | 4500rpm | |
| Bearing Material | Steel | |
| Series | 22314 | |
| Dynamic Load Rating | 420kN | |
| Outside Diameter | 150mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 396kN | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Tapered | ||
Cage Material Machined Metal | ||
Limiting Speed 4500rpm | ||
Bearing Material Steel | ||
Series 22314 | ||
Dynamic Load Rating 420kN | ||
Outside Diameter 150mm | ||
Internal Clearance C4 | ||
Static Load Rating 396kN | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for vibratory applications, designed to excel under challenging conditions. Its one-piece machined cage, coupled with strategically placed grooves and lubrication holes on the outer ring, enhance operational durability and reliability. With a tapered bore ratio of 1:12 and special C4 class clearance, this bearing ensures optimal performance while maintaining a robust structure. It is suitable for various industrial applications, providing the necessary support and stability to machinery that experiences fluctuations and vibrations. The combination of high-quality materials and precise engineering results in a bearing that can withstand dynamic loads and extend operational lifespan.
Internal diameter of 70 mm ensures compatibility with a variety of machinery
External diameter of 150 mm maximizes load distribution
51 mm bearing width supports heavy loads without compromising strength
Three lubrication holes allow for efficient maintenance and prolong service life
C4 special radial clearance provides a unique advantage in reducing wear under heavy loads
Dynamic load capacity of 420000000 mN allows for high operational reliability
Static load capacity of 396000000 mN supports heavy stationary applications
Reference thermal speed of 22800 °/s optimizes performance in high speed operations
Lower and upper axial load coefficients effectively manage axial forces
Complies with stringent industry standards to assure quality and performance
Related links
- SNR 21314VKC3 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EKF800 Tapered 1:12 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAKW33 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAKW33C3 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- SKF 22314 EK/C3 Tapered 70 mm ID Roller Bearing, 150 mm OD
- SKF 21314 EK Tapered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22314 EK Tapered 70 mm ID Roller Bearing, 150 mm OD
- SNR 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
