NTN 22213EAW33C4 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 454-944
- Mfr. Part No.:
- 22213EAW33C4
- Brand:
- NTN
Subtotal (1 unit)*
$325.35
(exc. GST)
$357.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $325.35 |
*price indicative
- RS Stock No.:
- 454-944
- Mfr. Part No.:
- 22213EAW33C4
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Series | 22213 | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 224kN | |
| Dynamic Load Rating | 226kN | |
| Internal Clearance | C4 | |
| Outside Diameter | 120mm | |
| Limiting Speed | 6900rpm | |
| Number of Rows | 2 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Series 22213 | ||
Standards/Approvals RoHS | ||
Static Load Rating 224kN | ||
Dynamic Load Rating 226kN | ||
Internal Clearance C4 | ||
Outside Diameter 120mm | ||
Limiting Speed 6900rpm | ||
Number of Rows 2 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for premium performance and reliability, making it an essential component for various industrial applications. With a robust internal diameter of 65 mm and external diameter of 120 mm, this bearing is designed to accommodate heavy loads while minimising friction. The product is designed to withstand a maximum operating temperature of 200 °C, ensuring durability in high-temperature environments. Its dynamic load capacity of 226 kN underscores its strength and resilience in demanding conditions. Crafted from high-quality steel, this bearing ensures longevity and consistent performance. A notable feature is its C4 radial clearance, which allows for greater tolerances in thermal expansion, a crucial aspect for the seamless functionality of machinery. Whether its in automotive, construction, or manufacturing, this bearing delivers exceptional quality that you can trust.
Designed for high load-bearing capacity in challenging environments
Optimised for low friction, enhancing the efficiency of machinery
Built to operate effectively at elevated temperatures, boosting versatility
Accepts significant dynamic loads while maintaining operational stability
Robust construction using premium steel ensures extended service life
Enhanced radial clearance makes it suitable for thermal expansion requirements
Ideal for a range of industries including automotive and manufacturing
- RS Stock No. 0454945
- Mfr. Part No. 22213EMW33
Each
$430.75
- RS Stock No. 0454947
- Mfr. Part No. 22213EMW33C3
Each
$430.75
- RS Stock No. 0453635
- Mfr. Part No. 22213EAW33
Each
$295.13
- RS Stock No. 0453636
- Mfr. Part No. 22213EAW33C3
Each
$295.13
Related links
- NTN 22213EMW33 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EMW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 10X22213EAW33EEL Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAKW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAKW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD











