NTN 4T-39250/39412 Tapered Roller 63.5 mm ID Tapered Roller Bearing, 104.77 mm OD
- RS Stock No.:
- 699-274
- Mfr. Part No.:
- 4T-39250/39412
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$176.78
(exc. GST)
$194.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.78 |
*price indicative
- RS Stock No.:
- 699-274
- Mfr. Part No.:
- 4T-39250/39412
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 63.5mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 108kN | |
| Cup Width | 15.87mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Cone Width | 22mm | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 83.5kN | |
| End Type | Open | |
| Outside Diameter | 104.77mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 63.5mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 108kN | ||
Cup Width 15.87mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Cone Width 22mm | ||
Series 4T | ||
Bearing Dynamic Load Rating 83.5kN | ||
End Type Open | ||
Outside Diameter 104.77mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for efficiency in various mechanical applications. Designed with a pressed steel cage, it ensures robust performance while accommodating complex load factors. This bearing type excels in offering enhanced stability and support, making it a VITAL component for machinery requiring precise rotational movement. The high-quality construction and meticulous design cater to both durability and reliability, essential for operations in demanding environments. When installed correctly, it optimises the functioning of machinery, contributing to extended service life and reduced maintenance needs, thereby driving productivity in your operations.
Single row design offers improved load distribution for enhanced performance
Pressed steel cage construction ensures durability under strenuous conditions
Perfect for applications that require precise alignment and stability
Developed to minimise friction, thus optimising efficiency and reducing wear
Ideal for a range of mechanical applications where reliability is crucial
Provides essential support for tapered roller configurations in various settings
Related links
- NTN 4T-HM807048 Tapered Roller 54.48 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-59200 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-462A Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-45291 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-45285/45220 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-462A/453X Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-HM212047/HM212011 Tapered Roller 63.5 mm ID Tapered Roller Bearing, 122.23 mm OD
- NTN 4T-HM212047 Tapered Roller 63.5 mm ID Tapered Roller Bearing, 122.23 mm OD
