NTN NU2305EAT2X 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 699-200
- Mfr. Part No.:
- NU2305EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$142.82
(exc. GST)
$157.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.82 |
*price indicative
- RS Stock No.:
- 699-200
- Mfr. Part No.:
- NU2305EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 24mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Maximum Speed - Oil | 79200°/s | |
| Series | NU | |
| Dynamic Load Rating | 67500N | |
| Outside Diameter | 62mm | |
| Static Load Rating | 56000N | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 58200°/s | |
| Limiting Speed | 13200rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 24mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Maximum Speed - Oil 79200°/s | ||
Series NU | ||
Dynamic Load Rating 67500N | ||
Outside Diameter 62mm | ||
Static Load Rating 56000N | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Maximum Speed - Grease 58200°/s | ||
Limiting Speed 13200rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for optimal performance and exceptional reliability in a multitude of applications. Designed with a floating, separable structure, this bearing boasts a polyamide cage that enhances its durability while maintaining low weight. The internal and external diameters are meticulously crafted at 25 mm and 62 mm respectively, ensuring a snug fit and stable operation. Suitable for heavy loads due to its robust construction, this bearing delivers superior radial performance under demanding conditions, making it a prime choice in various industrial settings.
Constructed with a polyamide cage that ensures reduced friction and enhanced wear resistance
Single row design allows for easy installation and separability for maintenance purposes
Dynamic load capacity reaching 67,500,000 mN, suitable for high-stress applications
Wide temperature tolerance with minimum and maximum operating temperatures of 253.15 °K and 393.15 °K
Mass of just 0.386 kg, offering a lightweight solution without compromising strength
Optimised for both oil and grease lubrication, ensuring versatility in application
Radial clearance class CN allows for the accommodation of thermal expansion and vibration
Manufactured with precision to guarantee performance in standard and high-speed operational modes
Min shoulder diameter and face shoulder dimensions assist in careful mounting and alignment
- RS Stock No. 0704876
- Mfr. Part No. NUP2305EAT2XU
Each
$215.10
- RS Stock No. 0698998
- Mfr. Part No. NJ305
Each
$102.41
- RS Stock No. 0698323
- Mfr. Part No. NUP305EAT2XU
Each
$121.98
- RS Stock No. 0698913
- Mfr. Part No. NU305
Each
$103.11
Related links
- NTN NU2305EAT2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ2305 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU305 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NUP305EAT2XU 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ305 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ305EAT2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ2305ET2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU305EAT2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD









