NTN NJ2311EG1C3 55 mm ID Roller Bearing, 120 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
704-596
Mfr. Part No.:
NJ2311EG1C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

43mm

Bore Type

Cylindrical

Cage Material

Brass

Number of Rows

1

Maximum Speed - Grease

28200°/s

Maximum Speed - Oil

33600°/s

Series

NJ

End Type

Open

Dynamic Load Rating

201000N

Outside Diameter

120mm

Static Load Rating

233000N

Internal Clearance

C3

Limiting Speed

5600rpm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is expertly designed for high-performance applications involving axial loads. With a separable construction and brass cage, this bearing facilitates ease of maintenance and optimal efficiency. Its robust design caters to rigorous operational environments, ensuring reliable performance in various industrial settings. With internal and external diameters of 55 mm and 120 mm respectively, and a width of 43 mm, this bearing is customised for precision. It boasts an impressive dynamic load capacity of 201,000,000 mN, making it an essential component for machines demanding high durability and reliability under load.

Designed for single direction axial loads, offering reliable performance

Separable construction allows for easier maintenance and assembly

Brass cage enhances durability and operational efficiency

Max limits for oil and grease lubrication speeds ensure optimal performance

Min operating temperature as low as 233.15 °K suitable for various environments

Effective radial clearance class (C3) improves reliability under demanding conditions

Min fillet radius of 2 mm supports structural integrity during operation

Optimised dimensions provide compatibility across a range of machinery applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy