NTN NU311ET2X 55 mm ID Roller Bearing, 120 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
699-323
Mfr. Part No.:
NU311ET2X
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

29mm

Bore Type

Cylindrical

Cage Material

Polyamide

Limiting Speed

6300rpm

Maximum Speed - Grease

31800°/s

Maximum Speed - Oil

37800°/s

Series

NU

End Type

Open

Dynamic Load Rating

137000N

Outside Diameter

120mm

Internal Clearance

CN

Static Load Rating

143000N

Number of Rows

1

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed to provide exceptional performance under varying load conditions. This high-quality bearing features a separable design with a polyamide cage, allowing for easy assembly and maintenance. With an internal diameter of 55 mm and an external diameter of 120 mm, it is engineered to handle radial loads effectively while ensuring reliable rotation. The bearing is suitable for applications requiring durability and longevity, making it an Ideal component for various industrial machinery. Its refined design innovations guarantee optimal functionality in demanding environments.

Engineered with a dynamic load capacity of 137,000,000 mN, ensuring resilience under heavy loads

Utilises a static load capacity of 143,000,000 mN for enhanced reliability in static applications

Incorporates a fatigue limit load of 17,400,000 mN for extended bearing life

Designed for oil lubrication limit speed of 37,800 °/s, suitable for high-speed operations

Supports grease lubrication limit speed of 31,800 °/s, enhancing versatility in lubrication options

Accommodates minimum operating temperature of -20 °C and a maximum of 120 °C for diverse environmental conditions

Features a minimum shoulder diameter of 64 mm, tailored for accurate fit in machinery assemblies

Constructed to include two fillet radii, ensuring smooth operation and reducing wear on the bearing

Supports a total mass of 0.996 kg, contributing to a balanced overall system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy