NTN NJ2311ET2X 55 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 698-976
- Mfr. Part No.:
- NJ2311ET2X
- Brand:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-976
- Mfr. Part No.:
- NJ2311ET2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Dynamic Load Rating | 201000N | |
| Outside Diameter | 120mm | |
| Series | NJ | |
| Static Load Rating | 233000N | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Limiting Speed | 5600rpm | |
| Maximum Speed - Grease | 28200°/s | |
| Maximum Speed - Oil | 33600°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
End Type Open | ||
Dynamic Load Rating 201000N | ||
Outside Diameter 120mm | ||
Series NJ | ||
Static Load Rating 233000N | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Limiting Speed 5600rpm | ||
Maximum Speed - Grease 28200°/s | ||
Maximum Speed - Oil 33600°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for robust performance in axial load applications. Engineered with a polyamide cage, this separable bearing ensures easy installation and maintenance. Its Compact structure, featuring an internal diameter of 55 mm and an external diameter of 120 mm, allows for optimal space-saving in various machinery. Built to withstand demanding conditions, the bearing is capable of operating within temperature ranges from -20°C to 120°C. Combining strength and versatility, this product is Ideal for ensuring stability and reliability in mechanical systems.
Single row design offers simplicity and ease of use
Polyamide cage enhances durability and reduces friction
Separable construction facilitates straightforward assembly and disassembly
Designed to handle axial loads efficiently, ensuring operational reliability
Dynamic load rating of 201,000,000 mN provides impressive performance under pressure
Suitable for both oil and grease lubrication, catering to varying maintenance needs
Radial clearance class CN supports typical operating conditions
Compact dimensions allow unintrusive placement in tight installations
Related links
- NTN NU311ET2X 55 mm ID Roller Bearing, 120 mm OD
- NTN NU311 55 mm ID Roller Bearing, 120 mm OD
- NTN NJ2311ET2XC3 55 mm ID Roller Bearing, 120 mm OD
- NTN NJ2311 55 mm ID Roller Bearing, 120 mm OD
- NTN NJ2311EAT2X 55 mm ID Roller Bearing, 120 mm OD
- NTN NJ311EAT2X 55 mm ID Roller Bearing, 120 mm OD
- NTN NU311EAT2XC3 55 mm ID Roller Bearing, 120 mm OD
- NTN NJ311 55 mm ID Roller Bearing, 120 mm OD
