NTN NU324EG1C3 120 mm ID Roller Bearing, 260 mm OD
- RS Stock No.:
- 704-399
- Mfr. Part No.:
- NU324EG1C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$3,094.88
(exc. GST)
$3,404.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,094.88 |
*price indicative
- RS Stock No.:
- 704-399
- Mfr. Part No.:
- NU324EG1C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 610000N | |
| Outside Diameter | 260mm | |
| Limiting Speed | 2800rpm | |
| Dynamic Load Rating | 530000N | |
| Internal Clearance | C3 | |
| Series | NU | |
| Maximum Speed - Oil | 16800°/s | |
| Maximum Speed - Grease | 14400°/s | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 55mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Static Load Rating 610000N | ||
Outside Diameter 260mm | ||
Limiting Speed 2800rpm | ||
Dynamic Load Rating 530000N | ||
Internal Clearance C3 | ||
Series NU | ||
Maximum Speed - Oil 16800°/s | ||
Maximum Speed - Grease 14400°/s | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN 32324U Taper Roller 120 mm ID Roller Bearing, 260 mm OD
- NTN 22324EF800 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN NU324 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- NTN 22324EAKW33C3 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EAW33 Round 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EMW33C3 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EMW33 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF NJ 2324 ECML 120 mm ID Roller Bearing, 260 mm OD
