NTN NU324C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- RS Stock No.:
- 704-398
- Mfr. Part No.:
- NU324C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$2,107.22
(exc. GST)
$2,317.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,107.22 |
*price indicative
- RS Stock No.:
- 704-398
- Mfr. Part No.:
- NU324C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 55mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 510000N | |
| Number of Rows | 1 | |
| Limiting Speed | 3200rpm | |
| Maximum Speed - Grease | 16200°/s | |
| Maximum Speed - Oil | 19200°/s | |
| Series | NU | |
| Dynamic Load Rating | 500000N | |
| Outside Diameter | 260mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 55mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Internal Clearance C3 | ||
Static Load Rating 510000N | ||
Number of Rows 1 | ||
Limiting Speed 3200rpm | ||
Maximum Speed - Grease 16200°/s | ||
Maximum Speed - Oil 19200°/s | ||
Series NU | ||
Dynamic Load Rating 500000N | ||
Outside Diameter 260mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NU324 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 324 ECM 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NJ 324 ECJ 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 2324 ECML 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NU 324 ECJ 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- FAG NJ324-E-XL-M1-C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NJ 2324 ECML/C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NJ 2324 ECML/C4 120 mm ID Cylindrical Roller Bearing, 260 mm OD
