NTN NJ217 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 700-192
- Mfr. Part No.:
- NJ217
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$478.63
(exc. GST)
$526.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $478.63 |
*price indicative
- RS Stock No.:
- 700-192
- Mfr. Part No.:
- NJ217
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 28mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 31800°/s | |
| Maximum Speed - Grease | 27000°/s | |
| Limiting Speed | 5300rpm | |
| Static Load Rating | 140000N | |
| Internal Clearance | CN | |
| Series | NJ | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 134000N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 28mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Maximum Speed - Oil 31800°/s | ||
Maximum Speed - Grease 27000°/s | ||
Limiting Speed 5300rpm | ||
Static Load Rating 140000N | ||
Internal Clearance CN | ||
Series NJ | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 134000N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is engineered for superior performance in demanding axial load applications. This separable design features a pressed steel cage, allowing for easy installation and maintenance. With a robust internal diameter of 85 mm and an external diameter of 150 mm, it ensures a tight fit, enhancing stability and reducing vibration. The bearing is tailored for both oil and grease lubrication, making it versatile for various operating conditions. Its excellent thermal performance is highlighted by a minimum operating temperature of 233.15 °K and a maximum of 393.15 °K, making it Ideal for high-temperature environments.
Separable design enhances ease of installation and maintenance
Robust pressed steel cage improves bearing durability
Designed to support single direction axial loads effectively
Optimised for both oil and grease lubrication types for versatility
Internal diameter of 85 mm ensures a secure and stable fit
External diameter of 150 mm supports high load capacity
Maximum shoulder diameter of 141 mm ensures compatibility in various applications
Excellent thermal range allows operation in extreme temperatures
Related links
- NTN NU217EAT2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU2217ET2XC3 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN N217 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU2217EAT2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU217ET2X 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU217EAT2XC3 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NU 217 ECM 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NJ 2217 ECP 85 mm ID Cylindrical Roller Bearing, 150 mm OD
